GBP | USD
Favorite

PLTU0603U1002LST5 10 kOhms ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
619 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.75000 £6.75
10 6.32700 £63.27
100 4.49930 £449.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.75000

Excludes VAT

£8.10000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-3067-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £3.79624
  • Digi-Reel®  : 541-3067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 619 - Immediate
  • Unit Price: Digi-Reel®

PLTU0603U1002LST5

Datasheet
Digi-Key Part Number 541-3067-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number PLTU0603U1002LST5
Copy  
Description RES SMD 10K OHM 0.01% 0.15W 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10 kOhms ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets PLTU Series Datasheet
EDA / CAD Models PLTU0603U1002LST5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series PLTU
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.01%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3067-1