GBP | USD
Favorite

Price & Procurement
16,853 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.93000 £0.93
10 0.86700 £8.67
25 0.80000 £20.00
50 0.66680 £33.34
100 0.62670 £62.67
250 0.56004 £140.01
500 0.48004 £240.02
1,000 0.42670 £426.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.93000

Excludes VAT

£1.11600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-2567-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.41337
  • Cut Tape (CT)  : 541-2567-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,853 - Immediate
  • Unit Price: £0.93000

IHLP1212BZER3R3M11

Datasheet
Digi-Key Part Number 541-2567-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP1212BZER3R3M11
Copy  
Description FIXED IND 3.3UH 2.7A 61 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 2.7A 61mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets IHLP-1212BZ-11
Product Training Modules IHLP Inductor Series
Featured Product IHLP® Low-Profile, High-Current Inductors
IHLP Power Inductors For Engineers Only
PCN Design/Specification DI-197-2014 Rev 0 14/May/2014
HTML Datasheet IHLP-1212BZ-11
EDA / CAD Models IHLP1212BZER3R3M11 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-1212BZ-11
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 2.7A
Current - Saturation (Isat) 3.3A
Shielding Shielded
DC Resistance (DCR) 61mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2567-6