GBP | USD
Favorite

CRCW25121K00FKEG 1 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
183,087 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.23900 £2.39
100 0.09340 £9.34
1,000 0.03908 £39.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1.00KAFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 182,000 - Immediate
  • Unit Price: £0.03583
  • Cut Tape (CT)  : 541-1.00KAFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 183,087 - Immediate
  • Unit Price: £0.28000
  • Tape & Reel (TR)  : CRCW25121K00FKEH-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.03582

CRCW25121K00FKEG

Datasheet
Digi-Key Part Number 541-1.00KAFDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW25121K00FKEG
Copy  
Description RES SMD 1K OHM 1% 1W 2512
Copy  
Detailed Description

1 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1.00KAFDKR