GBP | USD
Favorite

CRCW20100000Z0EF 0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
281,542 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.20000 £0.20
10 0.16500 £1.65
25 0.12040 £3.01
50 0.08720 £4.36
100 0.06470 £6.47
250 0.04964 £12.41
500 0.03910 £19.55
1,000 0.02708 £27.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.20000

Excludes VAT

£0.24000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0WTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 280,000 - Immediate
  • Unit Price: £0.02482
  • Cut Tape (CT)  : 541-0.0WCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 281,542 - Immediate
  • Unit Price: £0.20000

CRCW20100000Z0EF

Datasheet
Digi-Key Part Number 541-0.0WDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW20100000Z0EF
Copy  
Description RES SMD 0 OHM JUMPER 3/4W 2010
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-0.0WDKR