GBP | USD
Favorite

Price & Procurement
4,519 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.02000 £0.20
25 0.01480 £0.37
50 0.01100 £0.55
100 0.00820 £0.82
250 0.00624 £1.56
500 0.00500 £2.50
1,000 0.00368 £3.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0GTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.00264
  • Cut Tape (CT)  : 541-0.0GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,619 - Immediate
  • Unit Price: £0.07000
  • Tape & Reel (TR)  : 541-2969-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: £0.00229
  • Cut Tape (CT)  : 541-2969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.07000
  • Digi-Reel®  : 541-2969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CRCW06030000Z0EE-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00185

CRCW06030000Z0EA

Datasheet
Digi-Key Part Number 541-0.0GDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW06030000Z0EA
Copy  
Description RES SMD 0 OHM JUMPER 1/10W 0603
Copy  
Detailed Description

0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LAE1BCHIP0603KFE96

RESISTOR KIT 0-1M 1/10W 6100PCS

Vishay Dale

£305.98000 Details
For Use With

DC2523A

LT8652S DEMO BOARD

Analog Devices Inc.

£313.75000 Details
Additional Resources
Standard Package 1
Other Names 541-0.0GDKR