GBP | USD
Favorite

CRCW020110K0FNED 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
330,845 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04400 £0.44
100 0.01770 £1.77
1,000 0.00794 £7.94
2,500 0.00689 £17.22
5,000 0.00569 £28.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-10.0KABTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 320,000 - Immediate
  • Unit Price: £0.00494
  • Cut Tape (CT)  : 541-10.0KABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 330,845 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : CRCW020110K0FNEE-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00407
  • Tape & Reel (TR)  : CRCW020110K0FNEI-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00494

CRCW020110K0FNED

Datasheet
Digi-Key Part Number 541-10.0KABDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW020110K0FNED
Copy  
Description RES SMD 10K OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10.0KABDKR