GBP | USD
Favorite

CRCW0201100KFKED 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
34,143 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.15700 £1.57
100 0.06140 £6.14
1,000 0.02572 £25.72
2,500 0.02358 £58.95
5,000 0.02143 £107.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-100KAABTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.02001
  • Cut Tape (CT)  : 541-100KAABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,143 - Immediate
  • Unit Price: £0.19000

CRCW0201100KFKED

Datasheet
Digi-Key Part Number 541-100KAABDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW0201100KFKED
Copy  
Description RES SMD 100K OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX33012ESHLD#

CAN TRANSCEIVER WITH +/-65V FP,

Maxim Integrated

£77.91000 Details
Additional Resources
Standard Package 1
Other Names 541-100KAABDKR