GBP | USD
Favorite

Price & Procurement
7,494 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.77000 £0.77
5 0.72600 £3.63
10 0.63200 £6.32
25 0.55520 £13.88
50 0.46120 £23.06
100 0.39290 £39.29
500 0.34166 £170.83
1,000 0.29895 £298.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.77000

Excludes VAT

£0.92400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

NTCS0805E3473FHT

Datasheet
Digi-Key Part Number BC3397DKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number NTCS0805E3473FHT
Copy  
Description THERMISTOR NTC 47KOHM 3960K 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

NTC Thermistor 47k 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series Automotive, AEC-Q200, NTCS0805E
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTCS0805E3103HMT

THERMISTOR NTC 10KOHM 3570K 0805

Vishay Beyschlag/Draloric/BC Components

£0.45000 Details

NTCS0603E3103FHT

THERMISTOR NTC 10KOHM 3960K 0603

Vishay Beyschlag/Draloric/BC Components

£0.72000 Details

NTCS0805E3103FHT

THERMISTOR NTC 10KOHM 3940K 0805

Vishay Beyschlag/Draloric/BC Components

£0.77000 Details

NTD20P06LT4G

MOSFET P-CH 60V 15.5A DPAK

ON Semiconductor

£0.61000 Details

MLV0805E30403T

VARISTOR 8.2V 40A 0805

Vishay Beyschlag/Draloric/BC Components

£0.33000 Details

STTH4R02BY-TR

DIODE GEN PURP 200V 4A DPAK

STMicroelectronics

£0.59000 Details
Additional Resources
Standard Package 1
Other Names BC3397DKR