Add To Favorites
MAL215099708E3 680µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.78000 £3.78
10 3.40600 £34.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4746PHCT-ND
Copy   4746PHCT-ND
Quantity Available 2,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215099708E3

Copy   MAL215099708E3
Description CAP ALUM 680UF 20% 80V SMD
Copy   CAP ALUM 680UF 20% 80V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

680µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C

Copy   680µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD  10000 Hrs @ 105°C
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 150_CRZ (MAL2150_97,99) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Impedance 110 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size 0.709" L x 0.709" W (18.00mm x 18.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4746PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4746PHTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 2,900 - Immediate
  • Unit Price: £2.23810
  • Digi-Reel® ? : 4746PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
  • Unit Price: Digi-Reel®

14:20:47 2/16/2019