GBP | USD

VTDU31PI004G-1A0 Solid State Drive (SSD) 4GB FLASH - NAND (SLC) Disk-On-Module, eUSB
Non-Stock

VTDU31PI004G-1A0

Datasheet
Digi-Key Part Number 1550-1087-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VTDU31PI004G-1A0
Copy  
Description SSD 4GB EUSB SLC
Copy  
Detailed Description

Solid State Drive (SSD) 4GB FLASH - NAND (SLC) Disk-On-Module, eUSB

Copy  
Documents & Media
Datasheets TuffDrive® eUSB Brief
VTDU31P
PCN Obsolescence/ EOL VTDU3x EOL 1/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Virtium LLC
Series TuffDrive®
Part Status Obsolete
Memory Size 4GB
Memory Type FLASH - NAND (SLC)
Form Factor Disk-On-Module, eUSB
Speed - Read 27MB/s
Speed - Write 16.5MB/s
Voltage - Supply -
Type -
Current - Max -
Operating Temperature -40°C ~ 85°C
Weight 0.18 oz (5.13 g)
Size / Dimension 36.90mm x 26.60mm x 9.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1550-1087
VTDU31PI004G-100
VTDU31PI004G-1A0-ND