GBP | USD

ZED-F9P-01B ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 54-LGA (22x17)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 672-ZED-F9P-01BTR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £99.81812

ZED-F9P-01B

Datasheet
Digi-Key Part Number 672-ZED-F9P-01BDKR-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number ZED-F9P-01B
Copy  
Description MOD RF RECEIVER GNSS 54LGA
Copy  
Detailed Description

ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 54-LGA (22x17)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series ZED-F9P
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Frequency 1.2276GHz ~ 1.575GHz
Sensitivity -167dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI, UART, USB
Memory Size -
Antenna Connector -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 54-SMD Module
Supplier Device Package 54-LGA (22x17)
Base Part Number ZED-F9
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

MIKROE-4456

GNSS RTK CLICK

MikroElektronika

£164.70000 Details
You May Also Be Interested In

ANN-MB-00-00

RF RCVR GNSS/GPS 1.197-1.249GHZ

U-Blox

£43.15000 Details

GPS-16481

GPS-RTK-SMA ZED-F9P BREAKOUT

SparkFun Electronics

£158.19000 Details

NCV8705MT33TCG

IC REG LINEAR 3.3V 500MA 6WDFN

ON Semiconductor

£0.98000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.31000 Details

BLM15HB121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

£0.08000 Details

GPS-15136

GPS-RTK2 BOARD - ZED-F9P (QWIIC)

SparkFun Electronics

£158.19000 Details
Additional Resources
Standard Package 1
Other Names 672-ZED-F9P-01BDKR