GBP | USD

ZED-F9P-00B ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz, 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
Non-Stock

ZED-F9P-00B

Datasheet
Digi-Key Part Number 672-1212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZED-F9P-00B
Copy  
Description RF RECEIVER GNSS/GPS 54LGA
Copy  
Detailed Description

ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz, 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series ZED-F9P
Packaging Digi-Reel® 
Part Status Obsolete
Frequency 1.2276GHz, 1.575GHz
Sensitivity -167dBm
Data Rate (Max) 921.6kbps
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 54-SMD Module
Supplier Device Package 54-LGA (22x17)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.31000 Details

NCV8705MT33TCG

IC REG LINEAR 3.3V 500MA 6WDFN

ON Semiconductor

£0.79000 Details

BLM15HB121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

£0.15000 Details

NFL18ST207X1C3D

FILTER LC(T) 110NH/25PF SMD

Murata Electronics

£0.39000 Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

£0.59000 Details

LT6000IDCB#TRMPBF

IC OPAMP GP 1 CIRCUIT 6DFN

Analog Devices Inc.

£1.86000 Details
Additional Resources
Standard Package 1
Other Names 672-1212-6