GBP | USD
Favorite

TOBY-L280-03S Cellular GPRS, HSPA+, LTE Transceiver Module 850MHz, 900MHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 99.42000 £99.42
10 74.56700 £745.67
50 59.55000 £2,977.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£99.42000

Excludes VAT

£119.30401

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 672-TOBY-L280-03STR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: £51.78267

TOBY-L280-03S

Datasheet
Digi-Key Part Number 672-TOBY-L280-03SCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number TOBY-L280-03S
Copy  
Description RX TXRX MODULE CELLULAR SMD
Copy  
Detailed Description

Cellular GPRS, HSPA+, LTE Transceiver Module 850MHz, 900MHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series TOBY-L2
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol GPRS, HSPA+, LTE
Modulation 8PSK, GMSK
Frequency 850MHz, 900MHz, 1.9GHz, 2.1GHz
Data Rate 150Mbps
Power - Output 35dBm
Sensitivity -112dBm
Serial Interfaces GPIO, I²C, SDIO, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.2V ~ 4.35V
Current - Receiving 660mA
Current - Transmitting 660mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 152-SMD Module
Base Part Number TOBY
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

4076

RX TXRX MOD BLUETOOTH CHIP SMD

Adafruit Industries LLC

£5.72000 Details

TOBY-L201-02S

RX TXRX MODULE CELL 4G LTE CAT4

U-Blox

£95.28000 Details

SR4L002

RF ANT 829MHZ/1.9GHZ CHIP SLD

Antenova

£3.09000 Details

RFM95W-915S2

RX TXRX MODULE ISM < 1GHZ SMD

RF Solutions

£9.67000 Details

MPCI-L280-03S

RX TXRX MODULE CELL CAST SMD

U-Blox

£126.75000 Details

TOBY-L220-02S

RX TXRX MOD CELLULAR SMD JAPAN

U-Blox

£82.85000 Details
Additional Resources
Standard Package 1
Other Names 672-1209-1
672-1209-1-ND
672-TOBY-L280-03S-00CT-ND
672-TOBY-L280-03SCT