GBP | USD
Favorite

NEO-M8P-2-11 NEO-M8P RF Receiver BeiDou, GLONASS, GNSS, GPS 1.575GHz -160dBm
Price & Procurement
816 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 124.06000 £124.06
10 95.31800 £953.18
50 86.70640 £4,335.32
100 78.83850 £7,883.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-NEO-M8P-2-11TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: £78.83848
  • Cut Tape (CT)  : 672-NEO-M8P-2-11CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 816 - Immediate
  • Unit Price: £124.06000

NEO-M8P-2-11

Datasheet
Digi-Key Part Number 672-NEO-M8P-2-11DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NEO-M8P-2-11
Copy  
Description RF RCVR GNSS/GPS 1.575GHZ 24LCC
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

NEO-M8P RF Receiver BeiDou, GLONASS, GNSS, GPS 1.575GHz -160dBm

Copy  
Documents & Media
Datasheets NEO-M8P Datasheet
NEO-M8P Summary
Design Resources Development Tool Selector
HTML Datasheet NEO-M8P Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NEO-M8P
Packaging Digi-Reel® 
Part Status Active
Frequency 1.575GHz
Sensitivity -160dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving 25mA
Data Interface I2C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

C94-M8P-2-10

NEO-M8P APPLICATION BOARD

U-Blox

£332.21000 Details
You May Also Be Interested In

NEO-M8P-0-11

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

£124.06000 Details

NEO-M8N-0-10

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

£20.82000 Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

£0.99000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

£0.39000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.42000 Details

SM03B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 3POS 1.25MM

JST Sales America Inc.

£0.41000 Details
Additional Resources
Standard Package 1
Other Names 672-1012-6
672-1012-6-ND
672-NEO-M8P-2-11DKR