GBP | USD
Favorite

MAX-7W-0 MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 18.24000 £18.24
10 17.52300 £175.23
50 14.34920 £717.46
100 11.51160 £1,151.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£18.24000

Excludes VAT

£21.88800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 672-MAX-7W-0TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £11.51160
  • Digi-Reel®  : 672-MAX-7W-0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

MAX-7W-0

Datasheet
Digi-Key Part Number 672-MAX-7W-0CT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number MAX-7W-0
Copy  
Description RF RX GLONASS/GNSS/GPS 1.575GHZ
Copy  
Detailed Description

MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series MAX-7
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -158dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SMD Module
Supplier Device Package -
Base Part Number MAX-7W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

£18.24000 Details

MAX-M8W-0

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox

£15.32000 Details

LARA-R211-02B

RX TXRX MODULE CELL CAST SMD

U-Blox

£70.03000 Details

RXM-GPS-FM-T

RF RCVR GPS 1575.42MHZ MODULE

Linx Technologies Inc.

£25.36000 Details

TOBY-L201-02S

RX TXRX MODULE CELL 4G LTE CAT4

U-Blox

£96.64000 Details

LARA-R202-02B

RX TXRX MODULE CELL/NAV AT&T SMD

U-Blox

£70.03000 Details
Additional Resources
Standard Package 1
Other Names 672-1167-1
672-1167-1-ND
672-MAX-7W-0-000CT-ND
672-MAX-7W-0CT