GBP | USD
Favorite

LEA-M8T-0-10 - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -167dBm
Price & Procurement
464 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 74.10000 £74.10
10 72.36900 £723.69
50 61.48460 £3,074.23
100 49.20180 £4,920.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-LEA-M8T-0-10TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £49.20184
  • Cut Tape (CT)  : 672-LEA-M8T-0-10CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
  • Unit Price: £74.10000

LEA-M8T-0-10

Datasheet
Digi-Key Part Number 672-LEA-M8T-0-10DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LEA-M8T-0-10
Copy  
Description RF RCVR GNSS/GPS 1.561/1.575GHZ
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -167dBm

Copy  
Documents & Media
Datasheets NEO/LEA-M8T Datasheet
NEO/LEA-M8T Summary
HTML Datasheet NEO/LEA-M8T Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 1.561GHz, 1.575GHz, 1.602GHz
Sensitivity -167dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving 28mA
Data Interface I²C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

LEA-6T-0

RF RECEIVER GPS 28LCC

U-Blox

£74.10000 Details

NEO-M8T-0-10

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

£74.10000 Details

LEA-M8F-0-00

RF RCVR GNSS/GPS 1.575GHZ 28SMD

U-Blox

£82.43000 Details

EVK-M8T-0-01

U-BLOX M8 TIMING GNSS EVALUATION

U-Blox

£207.32000 Details

ECS-2033-240-BN

XTAL OSC XO 24.0000MHZ CMOS SMD

ECS Inc.

£0.79000 Details

PE42441C-Z

IC RF SWITCH SP4T 8GHZ 32LGA

pSemi

£6.17000 Details
Additional Resources
Standard Package 1
Other Names 672-1067-6
672-1067-6-ND
672-LEA-M8T-0-10DKR