GBP | USD
Favorite

LEA-6T-1 LEA-6T RF Receiver GPS -162dBm 28-LCC (17x22.4)
Price & Procurement
349 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 74.10000 £74.10
10 64.19500 £641.95
50 54.57820 £2,728.91
100 43.65050 £4,365.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-1158-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £45.19708
  • Digi-Reel®  : 672-1158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 349 - Immediate
  • Unit Price: Digi-Reel®

LEA-6T-1

Datasheet
Digi-Key Part Number 672-1158-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LEA-6T-1
Copy  
Description RF RECEIVER GPS 28LCC
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

LEA-6T RF Receiver GPS -162dBm 28-LCC (17x22.4)

Copy  
Documents & Media
Datasheets NEO-6T, LEA-6T Summary
LEA-6, NEO-6, MAX-6 HIM
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series LEA-6T
Packaging Cut Tape (CT) 
Part Status Active
Frequency -
Sensitivity -162dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 28-SMD Module
Supplier Device Package 28-LCC (17x22.4)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

LEA-6T-0

RF RECEIVER GPS 28LCC

U-Blox

£76.73000 Details
Additional Resources
Standard Package 1
Other Names 672-1158-1