GBP | USD
Favorite

NEO-M8Q-0-10 NEO-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm
Price & Procurement
3,178 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 19.10000 £19.10
10 15.46400 £154.64
50 12.69720 £634.86
100 10.17060 £1,017.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-NEO-M8Q-0-10TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: £10.17060
  • Cut Tape (CT)  : 672-NEO-M8Q-0-10CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,178 - Immediate
  • Unit Price: £19.10000

NEO-M8Q-0-10

Datasheet
Digi-Key Part Number 672-NEO-M8Q-0-10DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NEO-M8Q-0-10
Copy  
Description RF RCVR GNSS/GPS 1.575GHZ 24LCC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NEO-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm

Copy  
Documents & Media
Datasheets NEO-M8 Datasheet
NEO-M8 Series Summary
Design Resources Development Tool Selector
HTML Datasheet NEO-M8 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NEO-M8
Packaging Digi-Reel® 
Part Status Active
Frequency 1.575GHz
Sensitivity -167dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving 21mA
Data Interface I2C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

NEO-M8N-0-10

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

£19.10000 Details

NEO-M8Q-01A

RF RECEIVER GNSS/GPS 1.575GHZ

U-Blox

£19.10000 Details

NEO-M8M-0-10

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

£19.10000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

£0.40000 Details

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

£0.28000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

£0.15000 Details
Additional Resources
Standard Package 1
Other Names 672-1009-6
672-1009-6-ND
672-NEO-M8Q-0-10DKR