GBP | USD
Favorite

Price & Procurement
4,805 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 15.89000 £15.89
10 13.25600 £132.56
50 10.87220 £543.61
100 8.68660 £868.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£15.89000

Excludes VAT

£19.06800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-MAX-M8W-0TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £8.68656
  • Cut Tape (CT)  : 672-MAX-M8W-0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,805 - Immediate
  • Unit Price: £15.89000

MAX-M8W-0

Datasheet
Digi-Key Part Number 672-MAX-M8W-0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX-M8W-0
Copy  
Description RF RCVR GNSS/GPS 1.575GHZ 18LCC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MAX-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series MAX-M8
Packaging Digi-Reel® 
Part Status Active
Frequency 1.575GHz
Sensitivity -167dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving 23mA
Data Interface I²C, UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

£0.35000 Details

ESD9R3.3ST5G

TVS DIODE 3.3V 7.8V SOD923

ON Semiconductor

£0.40000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

£0.16000 Details

0734151471

CONN MMCX JACK STR 50 OHM PCB

Molex

£1.91000 Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

£0.53000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.30000 Details
Additional Resources
Standard Package 1
Other Names 672-1004-6
672-1004-6-ND
672-MAX-M8W-0-10DKR-ND
672-MAX-M8W-0DKR