GBP | USD
Favorite

BF-156.250MBE-T 156.25MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.19000 £4.19
10 3.96100 £39.61
50 3.84480 £192.24
100 3.67010 £367.01
500 3.49532 £1,747.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.19000

Excludes VAT

£5.02800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1530-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.02927
  • Cut Tape (CT)  : 887-1530-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.19000

BF-156.250MBE-T

Datasheet
Digi-Key Part Number 887-1530-6-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number BF-156.250MBE-T
Copy  
Description XTAL OSC XO 156.2500MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series BF
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI5341B-B05239-GM

IC CLOCK GENERATOR LOW JIT 64QFN

Silicon Labs

£10.59000 Details

7513D2-L

LIGHT PIPE SGL RT ANGLE 3.6MM

Visual Communications Company - VCC

£0.63000 Details

691322310008

TERM BLOCK HDR 8POS 90DEG 3.81MM

Würth Elektronik

£1.19000 Details

SJ-3524-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

£0.69000 Details

0010897082

CONN HEADER VERT 8POS 2.54MM

Molex

£0.77000 Details

1825027-2

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

£0.14000 Details
Additional Resources
Standard Package 1
Other Names 887-1530-6