GBP | USD
Favorite

BF-156.250MBE-T 156.25MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 3.07265 £3,072.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.07265

Excludes VAT

£3.68718

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 887-1530-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,037 - Immediate
  • Unit Price: £4.25000
  • Digi-Reel®  : 887-1530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,037 - Immediate
  • Unit Price: Digi-Reel®

BF-156.250MBE-T

Datasheet
Digi-Key Part Number 887-1530-2-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number BF-156.250MBE-T
Copy  
Description XTAL OSC XO 156.2500MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series BF
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CS-043-048.0M

CRYSTAL 48.0000MHZ 8PF SMD

Connor Winfield

£1.23000 Details

SI5341B-B05239-GM

IC CLOCK GENERATOR LOW JIT 64QFN

Silicon Labs

£10.75000 Details

7513D2-L

LIGHT PIPE SGL RT ANGLE 3.6MM

Visual Communications Company - VCC

£0.63000 Details

691322310008

TERM BLOCK HDR 8POS 90DEG 3.81MM

Würth Elektronik

£1.20000 Details

SJ-3524-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

£0.70000 Details

1825027-2

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

£0.15000 Details
Additional Resources
Standard Package 1,000
Other Names 887-1530-2
BF156250MBET