GBP | USD
Favorite

Price & Procurement
21,542 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.20400 £2.04
50 0.18340 £9.17
100 0.16300 £16.30
500 0.15482 £77.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 887-2475-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: £0.13038
  • Digi-Reel®  : 887-2475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,542 - Immediate
  • Unit Price: Digi-Reel®

9C-8.000MBBK-T

Datasheet
Digi-Key Part Number 887-2475-1-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 9C-8.000MBBK-T
Copy  
Description CRYSTAL 8.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8MHz ±50ppm Crystal 20pF 80 Ohms HC-49S

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STM32F103C8T6TR

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

£4.27000 Details

FC4SDCBMF8.0-T1

CRYSTAL 8.0000MHZ 20PF SMD

Fox Electronics

£0.21000 Details

GRPB031VWVN-RC

CONN HEADER VERT 3POS 1.27MM

Sullins Connector Solutions

£0.21000 Details

8197

TERM SCREW 6-32 6 PIN PCB

Keystone Electronics

£0.41000 Details

S15B-XH-A(LF)(SN)

CONN HEADER R/A 15POS 2.5MM

JST Sales America Inc.

£0.62000 Details

CSM4Z-A2B3C3-60-8.0D18

CRYSTAL 8.0000MHZ 18PF SMD

Cardinal Components Inc.

£0.46000 Details
Additional Resources
Standard Package 1
Other Names 887-2475-1