GBP | USD
Favorite

Price & Procurement
24,485 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.58000 £0.58
10 0.51100 £5.11
50 0.47780 £23.89
100 0.42230 £42.23
500 0.40004 £200.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.58000

Excludes VAT

£0.69600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1452-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: £0.33336
  • Cut Tape (CT)  : 887-1452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,485 - Immediate
  • Unit Price: £0.58000

7B-8.000MAAJ-T

Datasheet
Digi-Key Part Number 887-1452-6-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 7B-8.000MAAJ-T
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCA9406DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

£0.65000 Details

GTFP08431BEU

CONN MICRO SD CARD

Amphenol ICC (Commercial Products)

£1.57000 Details

STM32F405RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

£9.49000 Details

IP4220CZ6,125

TVS DIODE 5.5V 6TSOP

Nexperia USA Inc.

£0.29000 Details

STM32F103RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

£5.50000 Details

LMR16010PDDAR

IC REG BUCK ADJUSTABLE 1A 8SOPWR

Texas Instruments

£2.47000 Details
Additional Resources
Standard Package 1
Other Names 887-1452-6