GBP | USD
Favorite

Price & Procurement
8,411 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.61000 £0.61
10 0.53700 £5.37
50 0.50180 £25.09
100 0.44350 £44.35
500 0.42012 £210.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.61000

Excludes VAT

£0.73200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1112-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.35010
  • Cut Tape (CT)  : 887-1112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,411 - Immediate
  • Unit Price: £0.61000

7B-25.000MAAJ-T

Datasheet
Digi-Key Part Number 887-1112-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7B-25.000MAAJ-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7B-12.000MAAJ-T

CRYSTAL 12.0000MHZ 18PF SMD

TXC CORPORATION

£0.61000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

£0.08000 Details

S558-5999-U7-F

MODULE XFRMR LAN 10/100B-TX SMD

Bel Fuse Inc.

£1.87000 Details

PRTR5V0U4D,125

TVS DIODE 6TSOP

Nexperia USA Inc.

£0.37000 Details

KSZ8081MNXIA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

£1.07000 Details

ATSAME70Q21A-AN

IC MCU 32BIT 2MB FLASH 144LQFP

Microchip Technology

£10.82000 Details
Additional Resources
Standard Package 1
Other Names 887-1112-6