GBP | USD

Photo Not Available
HM86-11100LFTR 1.1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 670mA DCR 161.2mOhm
Price & Procurement
0 In Stock

HM86-11100LFTR

Datasheet
Digi-Key Part Number HM86-11100LFTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HM86-11100LFTR
Copy  
Description CMC 1.1MH 670MA 2LN SMD
Copy  
Detailed Description

1.1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 670mA DCR 161.2mOhm

Copy  
Documents & Media
Datasheets HM86 Model
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI Magnetics
Series HM86
Packaging Tape & Reel (TR) 
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 2
Inductance @ Frequency 1.1mH @ 100kHz
Current Rating (Max) 670mA
DC Resistance (DCR) (Max) 161.2mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.465" L x 0.465" W (11.80mm x 11.80mm)
Height (Max) 0.205" (5.20mm)
Package / Case Horizontal, 4 Flat Lead
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800