GBP | USD

Photo Not Available
HM28-35039LF 15.5mH @ 1kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 320mOhm
Price & Procurement
0 In Stock

HM28-35039LF

Datasheet
Digi-Key Part Number HM28-35039LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HM28-35039LF
Copy  
Description CMC 15.5MH 1.5A 2LN TH
Copy  
Detailed Description

15.5mH @ 1kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 320mOhm

Copy  
Documents & Media
Datasheets HM28 Model
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI Magnetics
Series HM28
Packaging Bulk 
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 2
Inductance @ Frequency 15.5mH @ 1kHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 320mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -
Ratings -
Approval Agency -
Features -
Mounting Type Through Hole
Size / Dimension 1.201" L x 0.886" W (30.50mm x 22.50mm)
Height (Max) 1.417" (36.00mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 231