GBP | USD
Favorite

TMC429+TMC26X-EVAL TMC260, TMC261, TMC262, TMC424, TMC429 Motor Controller/Driver, Stepper Power Management Evaluation Board
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 206.33000 £206.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£206.33000

Excludes VAT

£247.59600

Includes VAT

TMC429+TMC26X-EVAL

Datasheet
Digi-Key Part Number 1460-1004-ND
Copy  
Manufacturer

Trinamic Motion Control GmbH

Copy  
Manufacturer Part Number TMC429+TMC26X-EVAL
Copy  
Description EVAL MOD TMC429,260,261,262
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

TMC260, TMC261, TMC262, TMC424, TMC429 Motor Controller/Driver, Stepper Power Management Evaluation Board

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series -
Packaging Bulk 
Part Status Active
Type Power Management
Function Motor Controller/Driver, Stepper
Embedded -
Utilized IC / Part TMC260, TMC261, TMC262, TMC424, TMC429
Primary Attributes -
Supplied Contents Board(s), Cable(s)
Secondary Attributes Graphical User Interface, RS-232 and USB Interfaces
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

TMC429-I

IC MTR DRV BIPOLAR 3.3-5V 16SSOP

Trinamic Motion Control GmbH

£9.28000 Details

TMC262-LA

IC MTR DRVR BIPLR 3.3-5.5V 32QFN

Trinamic Motion Control GmbH

£12.84000 Details

TMC260C-PA

IC MTR DRV BIPOLAR 3-5.25V 44QFP

Trinamic Motion Control GmbH

£6.14000 Details

TMC429-PI24

IC MTR DRVR BIPOLAR 3.3-5V 24SOP

Trinamic Motion Control GmbH

£10.07000 Details

TMC424

IC INTERFACE SPECIALIZED 100TQFP

Trinamic Motion Control GmbH

£24.96000 Details

TMC429-LI-T

IC MTR DRVR BIPOLAR 3.3-5V 32QFN

Trinamic Motion Control GmbH

£5.66000 Details
You May Also Be Interested In

TMC429-BOB

BREAKOUTBOARD WITH TMC429

Trinamic Motion Control GmbH

£15.19000 Details

TMCM-1021

STEPPER DRIVER 0.7A 9-28V LOAD

Trinamic Motion Control GmbH

£92.66000 Details

TMC429-LI-T

IC MTR DRVR BIPOLAR 3.3-5V 32QFN

Trinamic Motion Control GmbH

£5.66000 Details
Additional Resources
Standard Package 1
Other Names 1460-1004
40-0030
40-0215