GBP | USD

C-8X 7H Unshielded Wirewound Inductor 75mA 240Ohm Nonstandard
Price & Procurement
18 In Stock
Can ship immediately Factory Stock : 98
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 9.73000 £9.73
10 8.62300 £86.23
25 8.34520 £208.63
50 8.06700 £403.35
100 7.78880 £778.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£9.73000

Excludes VAT

£11.67600

Includes VAT

Digi-Key Part Number 237-2265-ND
Copy  
Manufacturer

Triad Magnetics

Copy  
Manufacturer Part Number C-8X
Copy  
Description FIXED IND 7H 75MA 240 OHM CHASS
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

7H Unshielded Wirewound Inductor 75mA 240Ohm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets C-8X Datasheet
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS3 Statement
Mfg CAD Models C-8X
HTML Datasheet C-8X Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series C
Packaging Bulk 
Part Status Active
Type Wirewound
Material - Core -
Inductance 7H
Tolerance -20%, +50%
Current Rating (Amps) 75mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 240Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 120Hz
Mounting Type Chassis Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 3.312" L x 1.750" W (84.12mm x 44.45mm)
Height - Seated (Max) 1.940" (49.28mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 237-2265
C-8X-ND
Q1735890