GBP | USD

C-17X 1.5H Unshielded Wirewound Inductor 300mA 40Ohm Nonstandard
Price & Procurement
30 In Stock
Can ship immediately Factory Stock : 241
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 10.66000 £10.66
10 10.31100 £103.11
25 9.95480 £248.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.66000

Excludes VAT

£12.79200

Includes VAT

C-17X

Datasheet
Digi-Key Part Number 237-1775-ND
Copy  
Manufacturer

Triad Magnetics

Copy  
Manufacturer Part Number C-17X
Copy  
Description FIXED IND 1.5H 300MA 40 OHM CHAS
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1.5H Unshielded Wirewound Inductor 300mA 40Ohm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets C-17X
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS3 Statement
Mfg CAD Models C-17X
HTML Datasheet C-17X
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series C
Packaging Bulk 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5H
Tolerance -20%, +50%
Current Rating (Amps) 300mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 40Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 120Hz
Mounting Type Chassis Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 3.687" L x 2.000" W (93.65mm x 50.80mm)
Height - Seated (Max) 2.281" (57.94mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 237-1775