GBP | USD
Favorite

Price & Procurement
63,258 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.22900 £2.29
25 0.20000 £5.00
100 0.12960 £12.96
250 0.10728 £26.82
500 0.08584 £42.92
1,000 0.06581 £65.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TCR2LE31LMTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: £0.05722
  • Digi-Reel®  : TCR2LE31LMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,258 - Immediate
  • Unit Price: Digi-Reel®

TCR2LE31,LM

Datasheet
Digi-Key Part Number TCR2LE31LMCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TCR2LE31,LM
Copy  
Description IC REG LINEAR 3.1V 200MA ESV
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV

Copy  
Customer Reference
Documents & Media
Datasheets TCR2LF,LE Series
EDA / CAD Models TCR2LE31 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TCR2LE
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA
Current - Output 200mA
Current - Quiescent (Iq) 2µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
Base Part Number TCR2LE31
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TCR2LE31LMCT