GBP | USD
Favorite

SSM6J501NU,LF P-Channel 20V 10A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2)
Price & Procurement
22,708 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.29400 £2.94
25 0.28080 £7.02
100 0.17620 £17.62
500 0.16312 £81.56
1,000 0.11092 £110.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.38000

Excludes VAT

£0.45600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SSM6J501NULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: £0.10211
  • Cut Tape (CT)  : SSM6J501NULFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,708 - Immediate
  • Unit Price: £0.38000

SSM6J501NU,LF

Datasheet
Digi-Key Part Number SSM6J501NULFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number SSM6J501NU,LF
Copy  
Description MOSFET P-CH 20V 10A 6UDFNB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 20V 10A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 15.3mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 29.9nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-UDFNB (2x2)
Package / Case 6-WDFN Exposed Pad
Base Part Number TCS20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM03AX102SN1D

FERRITE BEAD 1 KOHM 0201 1LN

Murata Electronics

£0.07000 Details

MMZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

£0.07000 Details

PMZ290UNE2YL

MOSFET N-CH 20V 1.2A DFN1006-3

Nexperia USA Inc.

£0.20000 Details

DMP21D0UFB4-7B

MOSFET P-CH 20V 770MA 3DFN

Diodes Incorporated

£0.38000 Details

SSM3K116TU,LF

MOSFET N-CH 30V 2.2A UFM

Toshiba Semiconductor and Storage

£0.41000 Details

SKY13323-378LF

IC RF SWITCH SPDT 3GHZ 6MLPD

Skyworks Solutions Inc.

£1.02000 Details
Additional Resources
Standard Package 1
Other Names SSM6J501NULF(TDKR
SSM6J501NULF(TDKR-ND
SSM6J501NULFDKR