GBP | USD
Favorite

SSM3J332R,LF P-Channel 30V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Price & Procurement
90,679 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.22300 £2.23
25 0.20760 £5.19
100 0.11260 £11.26
500 0.09186 £45.93
1,000 0.06815 £68.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SSM3J332RLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: £0.06078
  • Cut Tape (CT)  : SSM3J332RLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,679 - Immediate
  • Unit Price: £0.32000

SSM3J332R,LF

Datasheet
Digi-Key Part Number SSM3J332RLFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number SSM3J332R,LF
Copy  
Description MOSFET P-CH 30V 6A SOT23F
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 30V 6A (Ta) 1W (Ta) Surface Mount SOT-23F

Copy  
Customer Reference
Documents & Media
Datasheets SSM3J332R
Featured Product Server Solutions
EDA / CAD Models SSM3J332R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V
Rds On (Max) @ Id, Vgs 42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 15V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
Base Part Number TD62083
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3K333R,LF

MOSFET N CH 30V 6A 2-3Z1A

Toshiba Semiconductor and Storage

£0.32000 Details

SN65LVDS1DBVR

IC DRIVER 1/0 SOT23-5

Texas Instruments

£1.21000 Details

TPS65251RHAR

IC REG BCK ADJ 3A/2A TRPL 40VQFN

Texas Instruments

£2.93000 Details

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

£0.13000 Details

SN65LVDT2DBVR

IC RECEIVER 0/1 SOT23-5

Texas Instruments

£1.30000 Details

SDM20U30-7

DIODE SCHOTTKY 30V 200MA SOD523

Diodes Incorporated

£0.34000 Details
Additional Resources
Standard Package 1
Other Names SSM3J332RLF(TDKR
SSM3J332RLF(TDKR-ND
SSM3J332RLFDKR