RN2315TE85LF Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 100mW Surface Mount USM
Price & Procurement
9,930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.22000 £0.22
10 0.18000 £1.80
25 0.15040 £3.76
100 0.09520 £9.52
500 0.06264 £31.32
1,000 0.04260 £42.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.22000

Excludes VAT

£0.26400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RN2315TE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.03842
  • Cut Tape (CT)  : RN2315TE85LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,930 - Immediate
  • Unit Price: £0.22000

RN2315TE85LF

Datasheet
Digi-Key Part Number RN2315TE85LFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number RN2315TE85LF
Copy  
Description TRANS PREBIAS PNP 50V 0.1A USM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 100mW Surface Mount USM

Copy  
Customer Reference
Documents & Media
Datasheets RN2314-18
Product Training Modules General Purpose Discrete Items
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
Base Part Number RN2315
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RN2315TE85LFDKR