GBP | USD

RN1406,LF Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount S-Mini
Price & Procurement
5,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.16000 £0.16
10 0.13000 £1.30
25 0.10960 £2.74
100 0.06930 £6.93
500 0.04556 £22.78
1,000 0.03098 £30.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.16000

Excludes VAT

£0.19200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RN1406LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.02833
  • Cut Tape (CT)  : RN1406LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,800 - Immediate
  • Unit Price: £0.16000

RN1406,LF

Datasheet
Digi-Key Part Number RN1406LFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number RN1406,LF
Copy  
Description TRANS PREBIAS NPN 50V 0.1A SMINI
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount S-Mini

Copy  
Customer Reference
Documents & Media
Datasheets RN1401-06
Product Training Modules General Purpose Discrete Items
EDA / CAD Models RN1406 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
Base Part Number RN1406
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RN1406LFDKR
RN1406SLFDKR
RN1406SLFDKR-ND