GBP | USD
Favorite

UCD90160RGCT Supervisor 16 Channel 64-VQFN (9x9)
Price & Procurement
2,403 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 11.74000 £11.74
10 10.78700 £107.87
25 10.34040 £258.51
100 8.66340 £866.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46406-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £6.15944
  • Cut Tape (CT)  : 296-46406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,075 - Immediate
  • Unit Price: £10.43000
  • Digi-Reel®  : 296-46406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,075 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-28566-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £8.10440
  • Cut Tape (CT)  : 296-28566-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £11.74000

UCD90160RGCT

Datasheet
Digi-Key Part Number 296-28566-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCD90160RGCT
Copy  
Description IC SUPERVISOR 16 CHANNEL 64VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor 16 Channel 64-VQFN (9x9)

Copy  
Documents & Media
Datasheets UCD90160
Featured Product Power Management
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Sequencer
Number of Voltages Monitored 16
Output -
Reset Active Low
Reset Timeout 2µs Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number UCD90
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-28566-6