GBP | USD
Favorite

UCD90160RGCR Supervisor 16 Channel 64-VQFN (9x9)
Price & Procurement
4,490 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.80000 £10.80
10 9.92600 £99.26
25 9.51520 £237.88
100 7.97210 £797.21
250 7.45780 £1,864.45
500 6.94344 £3,471.72
1,000 6.58341 £6,583.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46406-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £6.37768
  • Cut Tape (CT)  : 296-46406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,490 - Immediate
  • Unit Price: £10.80000
  • Tape & Reel (TR)  : 296-28566-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: £8.39156
  • Cut Tape (CT)  : 296-28566-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
  • Unit Price: £12.16000
  • Digi-Reel®  : 296-28566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
  • Unit Price: Digi-Reel®

UCD90160RGCR

Datasheet
Digi-Key Part Number 296-46406-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCD90160RGCR
Copy  
Description IC SUPERVISOR 16 CHANNEL 64VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor 16 Channel 64-VQFN (9x9)

Copy  
Documents & Media
Datasheets UCD90160
Featured Product Power Management
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
Manufacturer Product Page UCD90160RGCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Sequencer
Number of Voltages Monitored 16
Output -
Reset Active Low
Reset Timeout 2µs Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number UCD90
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX3094EEUE+

IC RECEIVER 0/4 16TSSOP

Maxim Integrated

£3.60000 Details

MAX3079EESD+T

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

£3.56000 Details

TPS2559QWDRCRQ1

IC PWR SWITCH N-CHAN 1:1 10VSON

Texas Instruments

£1.74000 Details

ADP1763ACPZ-1.3-R7

IC REG LINEAR 1.3V 3A 16LFCSP

Analog Devices Inc.

£8.37000 Details

TPS259573DSGR

IC PWR MGMT EFUSE 2.7-18V 8WSON

Texas Instruments

£0.97000 Details

MAX3032EEUE+T

IC DRIVER 4/0 16TSSOP

Maxim Integrated

£2.08000 Details
Additional Resources
Standard Package 1
Other Names 296-46406-6