GBP | USD

UCC5511PM SCSI, LVD Terminator 27 Terminations 64-LQFP (10x10)
Non-Stock

UCC5511PM

Datasheet
Digi-Key Part Number 296-12081-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC5511PM
Copy  
Description IC LVD TERMINATOR 3-5V 64-LQFP
Copy  
Detailed Description

SCSI, LVD Terminator 27 Terminations 64-LQFP (10x10)

Copy  
Customer Reference
Documents & Media
Datasheets UCC5511
EDA / CAD Models UCC5511PM by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tray 
Part Status Obsolete
Type SCSI, LVD
Number of Terminations 27
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number UCC551
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 160
Other Names 296-12081