GBP | USD
Favorite

UCC2897APWR Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.01000 £2.01
10 1.80300 £18.03
25 1.70120 £42.53
100 1.44940 £144.94
250 1.36096 £340.24
500 1.19084 £595.42
1,000 1.07207 £1,072.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.01000

Excludes VAT

£2.41200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24092-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £1.07208
  • Cut Tape (CT)  : 296-24092-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £2.01000
  • Tube  : 296-27163-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: £2.17000

UCC2897APWR

Datasheet
Digi-Key Part Number 296-24092-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC2897APWR
Copy  
Description IC REG CTRLR MULT TOP 20TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V
Frequency - Switching 250kHz
Duty Cycle (Max) 70%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number UCC2897
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-24092-6