GBP | USD
Favorite

UCC27532DBVT Low-Side Gate Driver IC Non-Inverting SOT-23-6
Price & Procurement
221 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.96000 £0.96
10 0.85400 £8.54
25 0.81120 £20.28
100 0.66630 £66.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.96000

Excludes VAT

£1.15200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-35773-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 221 - Immediate
  • Unit Price: £0.62284
  • Digi-Reel®  : 296-35773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 221 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41045-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.39635

UCC27532DBVT

Datasheet
Digi-Key Part Number 296-35773-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27532DBVT
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets UCC27532
Featured Product Power Management
PCN Assembly/Origin Qualification Assembly/Test Site 22/Nov/2013
EDA / CAD Models UCC27532DBVT by SnapEDA
UCC27532DBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 32V
Logic Voltage - VIL, VIH 1.2V, 1.7V
Current - Peak Output (Source, Sink) 2.5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 15ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number UCC27532
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

UCC27532EVM-538

EVAL MODULE FOR UCC27532

Texas Instruments

£42.29000 Details
Additional Resources
Standard Package 1
Other Names 296-35773-1