GBP | USD
Favorite

UCC27511DBVR Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Price & Procurement
47,224 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.11000 £1.11
10 0.99700 £9.97
25 0.94640 £23.66
100 0.72670 £72.67
250 0.64224 £160.56
500 0.60842 £304.21
1,000 0.47321 £473.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30285-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: £0.43646
  • Cut Tape (CT)  : 296-30285-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,224 - Immediate
  • Unit Price: £1.11000
  • Tape & Reel (TR)  : 296-30369-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: £0.71756
  • Cut Tape (CT)  : 296-30369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: £1.15000
  • Digi-Reel®  : 296-30369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®

UCC27511DBVR

Datasheet
Digi-Key Part Number 296-30285-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27511DBVR
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6

Copy  
Documents & Media
Datasheets UCC27511, UCC27512
Featured Product Power Management
PCN Assembly/Origin Assembly Site 12/Feb/2016
Manufacturer Product Page UCC27511DBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 8A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number UCC27511
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURS360T3G

DIODE GEN PURP 600V 3A SMC

ON Semiconductor

£0.34000 Details

LTST-C193KSKT-5A

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

£0.30000 Details

BAS316,115

DIODE GEN PURP 100V 250MA SOD323

Nexperia USA Inc.

£0.16000 Details

UCC28180D

IC PFC CTRLR CCM 250KHZ 8SOIC

Texas Instruments

£1.20000 Details

ACS781LLRTR-050B-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

£4.01000 Details

UA78M05CDCYR

IC REG LINEAR 5V 500MA SOT223-4

Texas Instruments

£0.45000 Details
Additional Resources
Standard Package 1
Other Names 296-30285-6