GBP | USD
Favorite

UCC27201DR Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
2,942 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.41000 £1.41
10 1.26400 £12.64
25 1.19240 £29.81
100 0.95370 £95.37
250 0.83448 £208.62
500 0.81064 £405.32
1,000 0.64374 £643.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.41000

Excludes VAT

£1.69200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39525-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.61990
  • Cut Tape (CT)  : 296-39525-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,942 - Immediate
  • Unit Price: £1.41000
  • Tube  : 296-21435-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 276 - Immediate
    9,975 - Factory Stock 
  • Unit Price: £1.69000

UCC27201DR

Datasheet
Digi-Key Part Number 296-39525-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27201DR
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets UCC27200/01
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
PCN Assembly/Origin Wire Base Metal 21/May/2019
Manufacturer Product Page UCC27201DR Specifications
EDA / CAD Models UCC27201DR by SnapEDA
UCC27201DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 17V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADP3120AJCPZ-RL

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

£0.48000 Details

UCC27201ADDAR

IC GATE DRVR HALF-BRIDGE 8SOPWR

Texas Instruments

£1.41000 Details

LM5109BSD/NOPB

IC GATE DRVR HALF-BRIDGE 8WSON

Texas Instruments

£0.65000 Details

UCC27200DR

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

£1.41000 Details

74ALVC244PW,118

IC BUF NON-INVERT 3.6V 20TSSOP

Nexperia USA Inc.

£0.32000 Details

BSZ075N08NS5ATMA1

MOSFET N-CH 80V 40A 8TSDSON

Infineon Technologies

£1.06000 Details
Additional Resources
Standard Package 1
Other Names 296-39525-6