GBP | USD
Favorite

UCC25600DR Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
4,912 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.80000 £0.80
10 0.71300 £7.13
25 0.67720 £16.93
100 0.52000 £52.00
250 0.45952 £114.88
500 0.43534 £217.67
1,000 0.33860 £338.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.80000

Excludes VAT

£0.96000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38315-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.32167
  • Cut Tape (CT)  : 296-38315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,912 - Immediate
  • Unit Price: £0.80000

UCC25600DR

Datasheet
Digi-Key Part Number 296-38315-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC25600DR
Copy  
Description IC REG CTRLR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCC25600
Product Training Modules LED General Illumination Solutions
Dual-Mode Bluetooth
Featured Product Power Management
Reference Design Library BT-MSPAUDSINK: Bluetooth 4.0, 250 kbps
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
Manufacturer Product Page UCC25600DR Specifications
EDA / CAD Models UCC25600DR by SnapEDA
UCC25600DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Half-Bridge
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 11.5V ~ 18V
Frequency - Switching 40kHz ~ 350kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC256
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

UCC25600EVM

EVAL MODULE FOR UCC25600

Texas Instruments

£710.28000 Details
You May Also Be Interested In

LM258DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

£0.36000 Details

LM4040CYM3-5.0-TR

IC VREF SHUNT 0.5% SOT23-3

Microchip Technology

£0.24000 Details

OPA2180IDR

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

£2.14000 Details

LM293DT

IC COMPARATOR LP DUAL 8-SOIC

STMicroelectronics

£0.33000 Details

L6599ATDTR

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

£2.45000 Details

LM1117MP-3.3/NOPB

IC REG LINEAR 3.3V 800MA SOT223

Texas Instruments

£0.87000 Details
Additional Resources
Standard Package 1
Other Names 296-38315-6