GBP | USD
Favorite

Price & Procurement
4,472 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.94000 £0.94
10 0.84500 £8.45
25 0.80240 £20.06
100 0.61630 £61.63
250 0.54460 £136.15
500 0.51594 £257.97
1,000 0.40129 £401.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.94000

Excludes VAT

£1.12800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-44342-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.38122
  • Digi-Reel®  : 296-44342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,472 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41977-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Factory Stock 
  • Unit Price: £0.62664
  • Cut Tape (CT)  : 296-41977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
    5,500 - Factory Stock 
  • Unit Price: £1.09000
  • Digi-Reel®  : 296-41977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
    5,500 - Factory Stock 
  • Unit Price: Digi-Reel®

UCC24630DBVR

Datasheet
Digi-Key Part Number 296-44342-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC24630DBVR
Copy  
Description IC REG CTRLR FLYBK ISO 6SOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Supply Controller Secondary-Side Controller SOT-23-6

Copy  
Documents & Media
Datasheets UCC24630 Datasheet
Featured Product UCC24630 Synchronous Rectifier Controller
Manufacturer Product Page UCC24630DBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Secondary-Side Controller
Voltage - Input -
Voltage - Supply 3.6V ~ 28V
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number UCC246
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

UCC24630EVM-636

EVALUATION MODULE UCC24630

Texas Instruments

£107.22000 Details
You May Also Be Interested In

LM5021MMX-2/NOPB

IC PWM CTLR AC-DC CURR 8VSSOP

Texas Instruments

£1.21000 Details

LM3880MF-1AD/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

£1.07000 Details
Additional Resources
Standard Package 1
Other Names 296-44342-1