GBP | USD

Non-Stock
0

UC5601DWPTR

Datasheet
Digi-Key Part Number 296-29295-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UC5601DWPTR
Copy  
Description IC TERMINATOR SCSI 28SOIC
Copy  
Detailed Description

SCSI Terminator 18 Terminations 28-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UC5601
PCN Obsolescence/ EOL UC Device Family 23/Sep/2013
HTML Datasheet UC5601
EDA / CAD Models UC5601DWPTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Type SCSI
Number of Terminations 18
Voltage - Supply 4V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number UC5601
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-29295-6