GBP | USD
Favorite

TUSB217RGYTQ1 USB Interface 14-VQFN (3.5x3.5)
Price & Procurement
502 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.70000 £6.70
10 6.05300 £60.53
25 5.77160 £144.29
100 4.78620 £478.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.70000

Excludes VAT

£8.04000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-TUSB217RGYTQ1TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: £4.36388
  • Tape & Reel (TR)  : 296-TUSB217RGYRQ1TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £3.28993

TUSB217RGYTQ1

Datasheet
Digi-Key Part Number 296-TUSB217RGYTQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TUSB217RGYTQ1
Copy  
Description IC INTERFACE SPECIALIZED
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB Interface 14-VQFN (3.5x3.5)

Copy  
Customer Reference
Documents & Media
Datasheets TUSB217-Q1
Manufacturer Product Page TUSB217RGYTQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Interface USB 2.0
Voltage - Supply 2.3V ~ 6.5V
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
Mounting Type Surface Mount
Base Part Number TUSB217
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TUSB217RGYRQ1

IC INTERFACE SPECIALIZED

Texas Instruments

£3.28993 Details

TUSB522PIRGET

IC REDRIVER USB 3.1 DUAL 24VQFN

Texas Instruments

£2.12000 Details
Additional Resources
Standard Package 1
Other Names 296-TUSB217RGYTQ1CT