GBP | USD

Price & Procurement
570 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.45000 £2.45
10 2.20200 £22.02
25 2.08200 £52.05
100 1.80450 £180.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.45000

Excludes VAT

£2.94000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46481-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: £1.32822
  • Cut Tape (CT)  : 296-46481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,214 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.14000
  • Digi-Reel®  : 296-46481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,214 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37973-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.71196
  • Cut Tape (CT)  : 296-37973-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 570 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.45000

TPS82740BSIPT

Datasheet
Digi-Key Part Number 296-37973-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS82740BSIPT
Copy  
Description DC DC CONVERTER 2.6-3.3V 0.66W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 2.6 ~ 3.3V 200mA 2.2V - 5.5V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 5.5V
Voltage - Output 1 2.6 ~ 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-TBGA Module
Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package 9-USIP
Base Part Number TPS82740
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS82740AEVM-617

EVAL MODULE FOR TPS82740A

Texas Instruments

£42.71000 Details

TPS82740BEVM-617

EVAL MODULE FOR TPS82740

Texas Instruments

£42.71000 Details
You May Also Be Interested In

TPS82740ASIPT

DC DC CONVERTER 1.8-2.5V 0.5W

Texas Instruments

£2.45000 Details

TPS82740BSIPR

DC DC CONVERTER 2.6-3.3V 0.66W

Texas Instruments

£2.14000 Details
Additional Resources
Standard Package 1
Other Names 296-37973-6