GBP | USD

TPS82740ASIPT Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 2.5V 200mA 2.2V - 5.5V Input
Price & Procurement
7,397 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.39000 £2.39
10 2.14700 £21.47
25 2.03040 £50.76
100 1.75950 £175.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.39000

Excludes VAT

£2.86800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47248-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: £1.12356
  • Cut Tape (CT)  : 296-47248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,990 - Immediate
  • Unit Price: £2.10000
  • Digi-Reel®  : 296-47248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,990 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37972-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,250 - Immediate
  • Unit Price: £1.51792
  • Cut Tape (CT)  : 296-37972-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,397 - Immediate
  • Unit Price: £2.17000

TPS82740ASIPT

Datasheet
Digi-Key Part Number 296-37972-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS82740ASIPT
Copy  
Description DC DC CONVERTER 1.8-2.5V 0.5W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 2.5V 200mA 2.2V - 5.5V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8 ~ 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-TBGA Module
Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package 9-USIP
Base Part Number TPS82740
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS82740AEVM-617

EVAL MODULE FOR TPS82740A

Texas Instruments

£41.64000 Details

TPS82740BEVM-617

EVAL MODULE FOR TPS82740

Texas Instruments

£41.64000 Details
You May Also Be Interested In

TPS82740BSIPR

DC DC CONVERTER 2.6-3.3V 0.66W

Texas Instruments

£2.10000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

£0.82000 Details

TPS82740ASIPR

DC DC CONVERTER 1.8-2.5V 0.5W

Texas Instruments

£2.10000 Details

TPS82740BSIPT

DC DC CONVERTER 2.6-3.3V 0.66W

Texas Instruments

£2.17000 Details

NTB0104UK,012

IC TRNSLTR BIDIRECTIONAL 12WLCSP

NXP USA Inc.

£0.67000 Details

WSM-BL241-ADA-008

RX TXRX MOD BLE 5 TRC ANT SMD

Murata Electronics

£7.95000 Details
Additional Resources
Standard Package 1
Other Names 296-37972-6