GBP | USD

TPS8268120SIPR Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.6A 2.5V - 5.5V Input
Price & Procurement
2,944 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.34000 £2.34
10 2.10000 £21.00
25 1.98520 £49.63
100 1.72070 £172.07
250 1.63244 £408.11
500 1.46480 £732.40
1,000 1.39020 £1,390.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.34000

Excludes VAT

£2.80800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42396-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £1.39020
  • Cut Tape (CT)  : 296-42396-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,944 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.34000
  • Tape & Reel (TR)  : 296-42290-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £1.87548
  • Cut Tape (CT)  : 296-42290-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: £2.69000
  • Digi-Reel®  : 296-42290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®

TPS8268120SIPR

Datasheet
Digi-Key Part Number 296-42396-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS8268120SIPR
Copy  
Description DC DC CONVERTER 1.2V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.6A 2.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets TPS8268zzz
Featured Product Power Management
Manufacturer Product Page TPS8268120SIPR Specifications
EDA / CAD Models TPS8268120SIPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.2V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package 9-uSIP (2.6x2.9)
Base Part Number TPS8268120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS8268180SIPR

DC DC CONVERTER 1.8V

Texas Instruments

£2.34000 Details

TPS82740BSIPR

DC DC CONVERTER 2.6-3.3V 0.66W

Texas Instruments

£2.11000 Details

LP5900TL-3.0/NOPB

IC REG LINEAR 3V 150MA 4DSBGA

Texas Instruments

£0.63000 Details

TMP103BYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

£1.17000 Details

ABM8G-20.000MHZ-18-D2Y-T

CRYSTAL 20.0000MHZ 18PF SMD

Abracon LLC

£0.69000 Details

M41T62LC6F

IC RTC CLK/CALENDAR I2C 8LCC

STMicroelectronics

£3.40000 Details
Additional Resources
Standard Package 1
Other Names 296-42396-6