GBP | USD
Favorite

Price & Procurement
43,803 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.42000 £2.42
10 2.17100 £21.71
25 2.05280 £51.32
100 1.68770 £168.77
250 1.51432 £378.58
500 1.45962 £729.81
1,000 1.21331 £1,213.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.42000

Excludes VAT

£2.90400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42112-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 40,750 - Immediate
    9,250 - Factory Stock 
  • Unit Price: £1.91036
  • Cut Tape (CT)  : 296-42112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,804 - Immediate
    9,250 - Factory Stock 
  • Unit Price: £2.98000
  • Digi-Reel®  : 296-42112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,809 - Immediate
    9,250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44401-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: £1.29962
  • Cut Tape (CT)  : 296-44401-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,803 - Immediate
  • Unit Price: £2.42000

TPS82085SILR

Datasheet
Digi-Key Part Number 296-44401-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS82085SILR
Copy  
Description IC REG BUCK ADJUSTABLE 3A 8USIP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 2.5V - 6V Input

Copy  
Documents & Media
Datasheets TPS82085 Datasheet
Featured Product TPS82084/TPS82085 Converter Modules
Power Management
Manufacturer Product Page TPS82085SILR Specifications
Design Resources TPS82085 Design with WEBENCH® Power Designer
PCN Assembly/Origin TPS820YYY 03/May/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features Adjustable Output
Operating Temperature -40°C ~ 125°C (TJ)
Efficiency 95%
Mounting Type Surface Mount
Package / Case 8-LDFN Exposed Pad, Module
Size / Dimension 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)
Supplier Device Package 8-uSIP (3x2.8)
Control Features -
Approval Agency -
Base Part Number TPS820
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS82085EVM-672

EVALUATION MODULE TPS82085

Texas Instruments

£53.07000 Details
You May Also Be Interested In

TPS82084SILT

DC DC CONVERTER 0.8-6V 2A

Texas Instruments

£2.61000 Details

TPSM84209RKHT

DC DC CONVERTER 1.2-6V 15W

Texas Instruments

£4.00000 Details

TPS82130SILR

DC DC CONVERTER 0.9-5V

Texas Instruments

£3.24000 Details

TPS82085SILT

IC REG BUCK ADJUSTABLE 3A 8USIP

Texas Instruments

£2.98000 Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

£0.68000 Details

TCA9406DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

£0.70000 Details
Additional Resources
Standard Package 1
Other Names 296-44401-6