GBP | USD
Favorite

TPS7A8801RTJR Linear Voltage Regulator IC 2 Output 1A 20-QFN (4x4)
Price & Procurement
106 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.34000 £2.34
10 2.10100 £21.01
25 1.98600 £49.65
100 1.63290 £163.29
250 1.46516 £366.29
500 1.41220 £706.10
1,000 1.17389 £1,173.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.34000

Excludes VAT

£2.80800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43312-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
  • Unit Price: £1.68560
  • Cut Tape (CT)  : 296-43312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,704 - Immediate
  • Unit Price: £2.69000
  • Digi-Reel®  : 296-43312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,704 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47902-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £1.12976
  • Cut Tape (CT)  : 296-47902-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: £2.34000

TPS7A8801RTJR

Datasheet
Digi-Key Part Number 296-47902-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A8801RTJR
Copy  
Description IC REG LINEAR POS ADJ 1A 20QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 1A 20-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type
Number of Regulators 2
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.2V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 3.5mA
Current - Supply (Max) 4mA
PSRR 40dB (500kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number TPS7A8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS7A8801EVM-776

EVAL BOARD FOR TPS7A8801

Texas Instruments

£26.71000 Details
You May Also Be Interested In

LP87524BRNFRQ1

IC REG BUCK PROG 4A QD 26VQFN

Texas Instruments

£4.29000 Details

MX25V1635FZNQ

IC FLASH 16M SPI 80MHZ 8WSON

Macronix

£0.58000 Details

TPS7A8101DRBR

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

£2.00000 Details

TPS7A8101QDRBRQ1

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

£2.11000 Details

CX3225SA40000D0PTWCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

£0.70000 Details

TPS79601DRBR

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

£2.30000 Details
Additional Resources
Standard Package 1
Other Names 296-47902-6